JCC30DKSH-S1243

Heilind Number:SULJCC30DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKSH-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKSH-S1243

Detailed Description

Introducing the JCC30DKSH-S1243, a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 60 positions on a 2.54mm pitch, it offers ample connectivity options. The contact material, made of beryllium copper with gold plating, guarantees excellent conductivity and durability. Its cantilever contact type and straight orientation facilitate easy and secure mating. With a clearance hole mount and thru-hole termination method, installation is efficient. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating ensures compatibility with various PCBs. Perfect for board-to-board and card edge connections, the JCC30DKSH-S1243 is a reliable solution for your connectivity needs.