JCC30DKST

Heilind Number:SULJCC30DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKST
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKST

Detailed Description

This PA9T & Beryllium Copper board to board PCB connector, SKU JCC30DKST, offers high-performance connectivity with its 2.54mm pitch and 60 positions across two rows. Featuring a female gender and straight orientation, it ensures secure and efficient connections. The contact material, Beryllium Copper, with gold plating, guarantees excellent conductivity and durability. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding applications. The termination method, thru hole, and threaded mount type provide stability during installation. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. The matte tin termination plating ensures reliability in various operating conditions. Perfect for high-reliability systems, this connector is a versatile solution for your PCB connectivity needs.