JCC30DKUD

Heilind Number:SULJCC30DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DKUD

Detailed Description

This PA9T & Beryllium Copper Board-To-Board PCB Connector, SKU JCC30DKUD, is designed for high-performance applications, offering a reliable connection in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. Featuring a female gender and two rows of 60 positions, it allows for versatile connectivity. The clearance hole mount type and thru-hole termination method facilitate easy installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation optimize space utilization. With a pitch of 2.54mm, it suits standard PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, is space-efficient. The matte tin termination plating ensures reliable solder connections. Ideal for use in aerospace, defense, and industrial applications, this high-quality connector meets the demands of modern electronics.