JCC30DKUI

Heilind Number:SULJCC30DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKUI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKUI

Detailed Description

JCC30DKUI features a female board-to-board PCB connector with two rows and 60 positions, designed for high-performance applications. With a threaded mount type and through-hole termination method, this connector ensures secure and reliable connections. The contact material is made of durable beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 150 °C, it is suitable for harsh environments. The cantilever contact type and right-angle orientation provide easy mating and space-saving installation. With a pitch of 2.54 mm (.1 in) and a tail length of 6.35 mm (.25 in), it is compatible with standard PCB layouts. The matte tin termination plating adds further durability and solderability. This connector is ideal for use in aerospace, military, and other hi-rel applications.