JCC30DKUN

Heilind Number:SULJCC30DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKUN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKUN

Detailed Description

The JCC30DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the needs of power and signal connectivity. The right-angle orientation and dual-row configuration with 60 positions offer versatility in circuit board layouts. Thru-hole termination and matte tin plating guarantee secure and durable assembly. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial electronics. Its compact design, with a height of 13.97mm and width of 9.4mm, optimizes PCB space utilization. Trust the JCC30DKUN for high-reliability connections in your critical systems.