JCC30DKUS

Heilind Number:SULJCC30DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKUS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DKUS

Detailed Description

The JCC30DKUS is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 60 positions, this connector offers reliable connectivity in compact spaces. Its contact material, made of beryllium copper with gold plating, ensures optimal conductivity and durability. The cantilever contact type and right-angle orientation make it easy to insert and secure in place. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for use in various environments. The termination method of thru-hole soldering with matte tin plating guarantees a strong and lasting connection. With a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it offers a space-efficient solution without compromising on performance. Perfect for applications where reliability and precision are paramount, the JCC30DKUS is a top choice for engineers and designers working in industries such as aerospace, defense, and telecommunications.