JCC30DKUT

Heilind Number:SULJCC30DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DKUT

Detailed Description

Introducing the JCC30DKUT, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a voltage rating of 700 VAC and amperage of 3 A, it offers robust power transmission capabilities. The 2-row, right-angle orientation with threaded mounting and thru-hole termination method allows for secure and stable connections on the PCB. Gold contact plating and cantilever contact type ensure excellent conductivity and signal integrity. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating adds to its longevity. Ideal for aerospace, defense, and industrial applications, the JCC30DKUT is a dependable solution for your connectivity needs.