JCC30DPBI

Heilind Number:SULJCC30DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPBI

Detailed Description

SKU JCC30DPBI offers high-performance connectivity with PA9T & Beryllium Copper construction, ideal for demanding environments. Designed for female gender applications, this threaded mount type connector features thru-hole termination, ensuring secure and reliable connections. With double-point contact design and gold plating, it guarantees efficient signal transmission at a maximum amperage of 3A and voltage of 700VAC. Its right-angle orientation, 2 rows, and 60 positions with a pitch of 2.54mm provide versatile PCB connectivity options. Operating in a wide temperature range from -65 to 150°C, it suits various industrial settings. The connector's compact dimensions of 14.22mm height and 10.16mm width, along with a matte tin termination plating, make it suitable for board-to-board and card edge applications. While not classified as hi-rel, it offers excellent performance in standard connectivity needs. Upgrade your systems with the JCC30DPBI for robust and efficient interconnect solutions.