JCC30DPBN

Heilind Number:SULJCC30DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPBN

Detailed Description

The JCC30DPBN is a high-performance PCB connector featuring a durable construction of PA9T and Beryllium Copper, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its double-point contact design and gold plating guarantee low contact resistance and enhanced durability. With 60 positions arranged in 2 rows and a pitch of 2.54mm, it offers efficient board-to-board connectivity. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact dimensions, with a height of 14.22mm and width of 10.16mm, save valuable board space. The matte tin termination plating ensures solderability. Trust the JCC30DPBN for secure and high-speed connections in your electronic designs.