JCC30DPDH

Heilind Number:SULJCC30DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPDH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPDH

Detailed Description

Introducing the JCC30DPDH, a high-performance board-to-board PCB connector designed for demanding applications. Made from durable PA9T and featuring contact pins crafted from Beryllium Copper with Gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage and 700VAC voltage rating, it guarantees efficient operation even in high-power circuits. The double-point contact type and thru-hole termination method provide secure connectivity, while the 2.54mm pitch and 60 positions allow for versatile PCB integration. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 15.49mm in height and 10.16mm in width, it saves valuable board space. Trust the JCC30DPDH for robust and high-speed board-to-board connections in aerospace, defense, and industrial applications.