JCC30DPDN

Heilind Number:SULJCC30DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPDN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPDN

Detailed Description

Introducing the JCC30DPDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With a double-point contact design and gold plating, signal integrity is optimized for reliable data transmission. The connector, with a straight orientation and 2 rows of 60 positions, offers versatility in circuit board assembly. Its thru-hole termination method and matte tin plating guarantee secure and durable mounting. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact height of 15.49mm and width of 10.16mm, it saves space without compromising performance. Trust the JCC30DPDN for your connectivity needs in aerospace, defense, and industrial applications.