JCC30DPDS

Heilind Number:SULJCC30DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPDS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPDS

Detailed Description

The JCC30DPDS is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage withstand of 700VAC, it is ideal for power and signal transmission. The double-point contact design enhances signal integrity, while gold plating offers superior conductivity. With 60 positions arranged in 2 rows and a pitch of 2.54mm, it provides ample connectivity options. The straight orientation and side-hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it space-efficient. Matte tin termination plating ensures long-term durability. Trust the JCC30DPDS for secure and efficient board-to-board connections in your electronic systems.