| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC30DPEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC30DPEH |
JCC30DPEH
| Heilind Number: | SULJCC30DPEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC30DPEH |
| ECAD Model: |
Specifications
Detailed Description
The JCC30DPEH connector is a high-performance female connector featuring PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this connector is ideal for power and signal transmission. Its double-point contact design and gold plating offer enhanced connectivity and signal integrity. The right-angle orientation and clearance hole mount type make it suitable for various PCB applications. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65°C to 150°C, and with matte tin termination plating, it guarantees stable performance even in harsh conditions. The JCC30DPEH is a top choice for hi-rel board-to-board and card edge connections.

