JCC30DPEI

Heilind Number:SULJCC30DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPEI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPEI

Detailed Description

The JCC30DPEI is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable connections. Gold-plated Beryllium Copper contacts with a double-point design guarantee excellent conductivity. With right-angle orientation, 60 positions, and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it space-efficient for PCB applications. Matte Tin termination plating ensures compatibility with standard soldering processes. Whether used in board-to-board or card edge connections, the JCC30DPEI is a top choice for high-reliability electronic systems.