JCC30DPEN

Heilind Number:SULJCC30DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPEN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPEN

Detailed Description

The JCC30DPEN connector features a robust construction, combining PA9T and Beryllium Copper materials for enhanced durability. With a 3A amperage and 700VAC voltage rating, this female connector is designed for high-power applications. Offering 60 positions across 2 rows, it ensures efficient connectivity on PCBs. The contact points, made of gold-plated Beryllium Copper, guarantee reliable signal transmission. Its right-angle orientation and thru-hole termination method make it easy to install. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. With a compact size of 14.22mm height and 10.16mm width, it is ideal for space-constrained designs. The matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, the JCC30DPEN is a versatile solution for demanding electronic systems.