JCC30DPES

Heilind Number:SULJCC30DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPES
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPES

Detailed Description

The JCC30DPES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The double-point contact design and gold plating guarantee low contact resistance and enhanced signal integrity. Its right-angle orientation and side-hole mount make it versatile for various PCB layouts. With a pitch of 2.54mm, 60 positions, and thru-hole termination, it offers easy and secure installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 14.22mm and width of 10.16mm, allows for efficient PCB space utilization. Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the JCC30DPES sets a new standard for high-reliability connectivity.