| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC30DPMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC30DPMI |
JCC30DPMI
| Heilind Number: | SULJCC30DPMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC30DPMI |
| ECAD Model: |
Specifications
Detailed Description
The JCC30DPMI is a high-performance PCB connector designed with precision and durability in mind. Featuring a female gender and double-point contact type, this connector ensures secure and reliable connections in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and corrosion resistance. Its threaded mount type and wire wrap termination method offer easy and secure installation. With two rows and 60 positions, it provides ample connectivity options. The connector's operating temperature range of -65 to 150°C makes it ideal for use in harsh environments. Overall, the JCC30DPMI is a top choice for high-reliability board-to-board and card edge connections.

