JCC30DPMN

Heilind Number:SULJCC30DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPMN

Detailed Description

The JCC30DPMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable connectivity. With a female gender and double-point contact type, it offers secure mating in two rows of 60 positions. The termination method is wire wrap, and contact plating is gold for excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The connector's compact design, with a height of 15.49mm and width of 10.16mm, allows for efficient PCB layout. Its termination plating of matte tin further enhances its performance. Perfect for high-reliability applications, the JCC30DPMN is a top choice for engineers seeking quality and durability in their designs.