JCC30DPNN

Heilind Number:SULJCC30DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPNN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPNN

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JCC30DPNN, is a high-performance solution for board-to-board PCB connections. With an amperage rating of 3A and voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring two rows of 60 double-point contacts with gold plating, it guarantees excellent conductivity and signal integrity. The contact material, beryllium copper, offers durability and resistance to wear. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. Its straddle orientation and no-mounting design facilitate easy integration. With Matte Tin termination plating and a tail length of 15.12mm, it ensures secure attachment. Measuring .56 inches in height and .4 inches in width, it's compact yet robust. This connector is ideal for demanding applications in industries like aerospace, telecommunications, and industrial equipment. Trust in its quality and performance for seamless connectivity in your projects.