JCC30DPRH

Heilind Number:SULJCC30DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPRH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPRH

Detailed Description

Featuring a high-performance design, the JCC30DPRH PCB Connector offers seamless connectivity in demanding environments. With a gender specification of Female and boasting a double point contact type with Beryllium Copper material and gold plating, it ensures reliable power transmission at an amperage of 3A and voltage of 700 VAC. This connector, with 60 positions across 2 rows, is ideal for card extender termination with a pitch of 2.54mm (.1 in) and clearance hole mount type. Its robust construction, including matte tin termination plating, guarantees durability even in harsh conditions, with an operating temperature range of -65 to 150°C. The connector's straddle orientation and slim profile, measuring .56 in height and .4 in width, make it perfect for space-constrained applications. Trust the JCC30DPRH for secure and efficient board-to-board connections in a variety of projects.