JCC30DPRI

Heilind Number:SULJCC30DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPRI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPRI

Detailed Description

Featuring PA9T and Beryllium Copper construction, SKU JCC30DPRI is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers secure connectivity in threaded mount configurations. The termination method is via card extender, ensuring reliable contact. Its contact material is Beryllium Copper with Gold plating, guaranteeing both conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The connector boasts a double-point contact type, ideal for high-speed data transmission. Its straddle orientation and 60 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's tail length of 5.72mm (.225 in) provides flexibility in installation. With a compact design, measuring 14.22mm in height and 10.16mm in width, it saves space on the PCB. Termination plating in Matte Tin ensures long-term performance. This product falls under the category of Hi-Rel connectors and is designated with the acronym JCC30DPRI, meeting the most stringent reliability requirements.