JCC30DPRN

Heilind Number:SULJCC30DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPRN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPRN

Detailed Description

Introducing the JCC30DPRN, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. Featuring a double-point contact design with gold plating, it guarantees low contact resistance and high conductivity. The 2.54mm pitch and 700VAC voltage rating make it ideal for power and signal transmission. With 60 positions and a straddle orientation, it offers versatile connectivity options. The card extender termination method and matte tin plating provide secure and durable connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries including aerospace, defense, and telecommunications. Upgrade your PCB assembly with the JCC30DPRN for superior performance and reliability.