JCC30DPRS

Heilind Number:SULJCC30DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPRS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPRS

Detailed Description

SKU JCC30DPRS features a female PCB connector with two rows, designed for high-reliability applications. Crafted from PA9T and contact materials of beryllium copper with gold plating, this connector offers superior conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures efficient power transmission. The double-point contact design guarantees secure connections, while the termination method of a card extender with side hole mount type allows for easy installation. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various environments. This connector, with 60 positions and a pitch of 2.54 mm, ensures precise and reliable board-to-board connections. Its compact size, with a connector height of 14.22 mm and width of 10.16 mm, makes it ideal for space-constrained applications. Matte tin termination plating further enhances its longevity. Perfect for use in demanding industries, such as aerospace and telecommunications, the JCC30DPRS is a must-have component for high-performance electronic systems.