JCC30DPSI

Heilind Number:SULJCC30DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPSI

Detailed Description

The JCC30DPSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and reliability. With a double-point contact design and gold plating, it ensures optimal conductivity and signal integrity. This connector has 60 positions, organized in two rows with a pitch of 2.54mm, making it suitable for high-density PCB layouts. The threaded, thru-hole mount type and matte tin termination plating guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it space-efficient. With a maximum voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Whether used in aerospace, defense, or industrial applications, the JCC30DPSI delivers exceptional quality and performance.