JCC30DPSS

Heilind Number:SULJCC30DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPSS

Detailed Description

Introducing SKU JCC30DPSS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity. With a double-point contact type and gold plating, it guarantees efficient signal transmission. Boasting a 2.54mm pitch and 60 positions across two rows, it offers versatility in board layouts. The straight orientation and side hole mount type make installation seamless. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it's suitable for a wide range of environments. The connector's compact design, with a height of 15.49mm and width of 10.16mm, allows for space-efficient PCB integration. With matte tin termination plating for added durability, this connector is a reliable choice for your connectivity needs.