JCC30DPUI

Heilind Number:SULJCC30DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPUI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPUI

Detailed Description

Featuring a robust construction with PA9T and Beryllium Copper materials, SKU JCC30DPUI sets a new standard in power connectivity. Designed for high-performance applications, this female connector boasts a 3A amperage rating and can handle voltage up to 700VAC with ease. With two rows of contacts and a threaded mount type, it ensures secure and stable connections on your PCB. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability, while the double-point contact type enhances reliability. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for demanding environments. With 60 positions and a pitch of 2.54mm, this right-angle connector provides efficient board-to-board or card edge connections. Its compact dimensions of 14.22mm in height and 10.16mm in width make it ideal for space-constrained designs. The matte tin termination plating ensures compatibility with various soldering processes. This connector belongs to the high-reliability category, meeting stringent quality standards. Upgrade your system's connectivity with the JCC30DPUI.