JCC30DPUN

Heilind Number:SULJCC30DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPUN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPUN

Detailed Description

Introducing the JCC30DPUN, a high-performance female board-to-board PCB connector designed for demanding applications. Made from PA9T and featuring beryllium copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of various electronic systems. The double-point contact design and right-angle orientation offer efficient and space-saving connectivity. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its thru-hole termination method with matte tin plating guarantees secure and durable assembly. Ideal for high-reliability applications, the JCC30DPUN is a top choice for engineers in the aerospace, defense, and industrial sectors.