JCC30DPUS

Heilind Number:SULJCC30DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DPUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DPUS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DPUS

Detailed Description

This PA9T & Beryllium Copper Double Point Female Connector, with SKU JCC30DPUS, is designed for high-performance applications. Featuring a dual-row layout with 60 positions and a pitch of 2.54mm, it ensures secure and efficient board-to-board connections. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its right-angle orientation and side-hole mount type offer versatility in installation. The termination method is through-hole, with matte tin plating for reliable soldering. Measuring at 14.22mm in height and 10.16mm in width, it provides a compact yet robust solution for PCB connectivity. Whether used in aerospace, telecommunications, or industrial applications, this connector meets the highest standards for quality and performance.