JCC30DRAH

Heilind Number:SULJCC30DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRAH

Detailed Description

The JCC30DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The connector offers 60 positions in a dual-row configuration, with a pitch of 2.54mm (.1in) for easy installation. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The contacts are made of gold-plated Beryllium Copper, providing excellent conductivity and durability. With a wide operating temperature range of -65 to 150°C, it can withstand extreme conditions. The connector also features matte tin termination plating for enhanced reliability. Ideal for aerospace, military, and industrial applications, the JCC30DRAH is a top choice for high-reliability connectivity solutions.