JCC30DRAI

Heilind Number:SULJCC30DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRAI

Detailed Description

Introducing the JCC30DRAI, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows, each with 30 positions, allowing for secure and reliable connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power transmission. The contact material of beryllium copper and gold plating guarantee excellent conductivity and durability. Its full bellow contact type and threaded right-angle orientation make it suitable for tight spaces. The termination method of thru-hole with matte tin plating ensures easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers flexibility in design. Trust the JCC30DRAI for your high-reliability connectivity needs.