JCC30DRAN

Heilind Number:SULJCC30DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRAN

Detailed Description

The JCC30DRAN is a high-performance board-to-board PCB connector designed for demanding applications. With a unique combination of PA9T and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a female gender and a right angle orientation, it is ideal for space-constrained installations. With a contact rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The gold-plated contact material and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With 60 positions across two rows and a pitch of 2.54mm, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it easy to integrate into designs. Perfect for use in aerospace, defense, and industrial applications, the JCC30DRAN is a top choice for reliable and high-speed data transmission.