JCC30DRAS

Heilind Number:SULJCC30DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRAS

Detailed Description

Introducing the JCC30DRAS, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliability in extreme conditions. With a current rating of 3A and voltage capability of 700VAC, it is ideal for power and signal transmission. The two rows of 60 female contacts, each with gold plating, guarantee excellent conductivity. Its right-angle orientation and side-hole mount type offer versatile installation options. The connector's full bellow contact type and thru-hole termination method provide secure and stable connections. With a operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The Matte Tin termination plating enhances durability. Compact yet robust, measuring 10.95mm in height and 8.38mm in width, it is space-efficient on the PCB. Whether for industrial machinery, aerospace, or telecommunications, the JCC30DRAS ensures high-reliability connectivity. Trust in its performance for your critical applications.