JCC30DREI-S734

Heilind Number:SULJCC30DREI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DREI-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DREI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DREI-S734

Detailed Description

The JCC30DREI-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable performance in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 60 positions in a dual-row configuration, with threaded mounting for secure attachment. Contact pins made of Beryllium Copper with gold plating guarantee low contact resistance and high conductivity. The full bellow contact type provides excellent mating reliability, while the termination method of eyelets ensures easy installation. Operating temperature range of -65 to 150°C makes it suitable for use in extreme conditions. The compact design with a connector height of 10.95mm and width of 8.38mm allows for space-efficient PCB layouts. With matte tin termination plating, it meets industry standards for RoHS compliance. Ideal for aerospace, defense, and industrial applications, the JCC30DREI-S734 connector offers exceptional performance and durability.