JCC30DREN-S734

Heilind Number:SULJCC30DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DREN-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DREN-S734
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC30DREN-S734

Detailed Description

The JCC30DREN-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 60 gold-plated contacts in a compact, two-row configuration with a pitch of 2.54mm. Its straight orientation and eyelet termination method make for easy installation on PCBs. Operating at temperatures ranging from -65 to 150°C, it is built to withstand extreme conditions. Matte tin plating on the termination ensures long-term durability. Perfect for use in aerospace, defense, and industrial applications, the JCC30DREN-S734 is a reliable and high-quality connector option.