| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC30DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC30DREN |
JCC30DREN
| Heilind Number: | SULJCC30DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC30DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our JCC30DREN connector, a high-performance solution designed for demanding applications. With PA9T housing and Beryllium Copper contacts, this connector ensures reliable connectivity with a 3A current rating and 700VAC voltage. Featuring a female gender and two rows of 60 positions, it offers ample connectivity options. The eyelet termination method and gold contact plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact design, with a height of 10.95mm and width of 8.38mm, make it easy to integrate into PCB assemblies. Ideal for board-to-board and card edge connections, the JCC30DREN is a top choice for high-reliability applications.

