JCC30DRES

Heilind Number:SULJCC30DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRES
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRES

Detailed Description

Introducing the JCC30DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a gender-specific female design with two rows, it offers seamless connectivity. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. Its side hole mount type and eyelet termination method provide secure attachment. With full bellow contact type and straight orientation, it allows for efficient signal transfer. Boasting 60 positions and a compact size of 10.95mm height and 8.38mm width, it is ideal for space-constrained environments. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for various industries. Trust in the JCC30DRES for superior performance in your connectivity needs.