| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC30DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC30DRMD-S288 |
JCC30DRMD-S288
| Heilind Number: | SULJCC30DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC30DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The JCC30DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. The 60-position, 2-row design with a 2.54mm pitch allows for efficient data transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent electrical requirements. The contact plating of gold and termination plating of matte tin offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straddle orientation and clearance hole mount type provide versatility in installation. Ideal for use in aerospace, defense, and industrial applications, the JCC30DRMD-S288 guarantees high performance and longevity.

