JCC30DRMD

Heilind Number:SULJCC30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRMD

Detailed Description

Introducing the JCC30DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows with a total of 60 contact positions, allowing for efficient data transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power delivery. The contact material is beryllium copper with gold plating, guaranteeing optimal conductivity and durability. Its clearance hole mount type and wire wrap termination method offer easy and secure installation. The connector's loop bellow contact type and straight orientation further enhance signal integrity. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The JCC30DRMD's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Trust in this connector for efficient and robust PCB connections in aerospace, defense, telecommunications, and industrial systems.