JCC30DRMI-S288

Heilind Number:SULJCC30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRMI-S288

Detailed Description

This PA9T & Beryllium Copper female connector, SKU JCC30DRMI-S288, is meticulously engineered for high-performance applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. Featuring two rows for enhanced connectivity, the threaded mount type and card extender termination method guarantee secure installations. The loop bellow contact type with gold plating on beryllium copper ensures optimal signal transfer. With 60 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for board-to-board and card edge connections in various electronic systems. Trust in the quality of this connector, built for durability and performance excellence.