JCC30DRMI

Heilind Number:SULJCC30DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRMI

Detailed Description

The JCC30DRMI is a high-performance PCB connector designed for secure and reliable board-to-board connections. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures longevity and robust performance. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female gender and threaded mount type make installation easy and efficient. Utilizing wire wrap termination method and gold contact plating, it guarantees excellent conductivity. With 2 rows of 60 loop bellow contacts on a 2.54mm pitch, it offers ample connectivity options. The straight orientation and .56-inch tail length provide flexibility in design. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating adds to its reliability. Measuring .61 inches in height and 9.4mm in width, it is compact yet powerful. The JCC30DRMI is a top choice for demanding applications in industries such as aerospace, telecommunications, and more.