JCC30DRMS

Heilind Number:SULJCC30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRMS

Detailed Description

JCC30DRMS - This PA9T and Beryllium Copper Board to Board PCB Connector features a female gender with two rows for easy connectivity. With a contact rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its wire wrap termination method and side hole mount type offer convenient installation. Designed with a Loop Bellow contact type and straight orientation, it provides stable and secure connections. With 60 positions and a tail length of 14.22mm, it suits various PCB applications. Operating within a wide temperature range of -65 to 150°C, this connector is highly durable. Its compact size, 9.4mm width, and 15.49mm height make it suitable for space-constrained environments. Terminated with matte tin plating, it ensures long-lasting performance. Perfect for hi-rel applications, this JCC30DRMS connector is a reliable solution for your connectivity needs.