JCC30DRMZ

Heilind Number:SULJCC30DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRMZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRMZ

Detailed Description

Introducing the JCC30DRMZ, a high-performance board-to-board PCB connector designed for precision applications. With a durable PA9T housing and precision-machined Beryllium Copper contacts, this connector ensures reliable connectivity in demanding environments. Featuring a female gender and two rows of 60 positions, it offers ample connectivity options. The side-hole mount and wire wrap termination method make installation a breeze. Gold-plated contacts with a loop bellow design guarantee excellent signal transmission and conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial and electronic devices. Its compact design, with a height of just 15.49 mm and width of 9.4 mm, allows for easy integration into PCB layouts. Matte tin termination plating provides added durability and corrosion resistance. Whether in aerospace, telecommunications, or other hi-rel industries, the JCC30DRMZ delivers unmatched performance and reliability.