JCC30DRSD

Heilind Number:SULJCC30DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRSD

Detailed Description

The JCC30DRSD is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, military, and industrial sectors. Featuring a rugged construction with PA9T and beryllium copper materials, it ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The gold-plated contact surfaces guarantee low contact resistance and high durability. With 60 positions arranged in two rows at a 2.54mm pitch, it offers ample connectivity options. The termination method of thru-hole mounting with a clearance hole and matte tin plating ensures secure and stable attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The straight orientation and loop bellow contact type further enhance its versatility. Compliant with strict quality standards, the JCC30DRSD is a dependable solution for critical interconnection needs.