JCC30DRSS

Heilind Number:SULJCC30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRSS

Detailed Description

The JCC30DRSS is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The connector has 2 rows of 60 positions, with a pitch of 2.54mm, allowing for dense PCB layouts. Its side hole mount and thru-hole termination method make installation easy and secure. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Operating temperature range from -65 to 150°C ensures performance in extreme conditions. The connector's straight orientation and loop bellow contact type provide efficient mating. Its compact design, with dimensions of 15.49mm (H) x 9.4mm (W) x 4.83mm (tail length), saves space on the PCB. Terminated with matte tin, it complies with RoHS standards. Ideal for hi-rel applications, the JCC30DRSS is a reliable solution for board-to-board and card edge connections.