JCC30DRST

Heilind Number:SULJCC30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRST
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRST

Detailed Description

The JCC30DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a female gender and two rows of contacts, it offers versatility in design. The Threaded mount type and Thru Hole termination method provide secure attachment to the PCB. Contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets high-speed and high-power requirements. The Loop Bellow contact type and straight orientation, along with 60 positions and a tail length of 4.83mm (.19 in), facilitate efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for space-saving installation on PCBs. Termination plating with Matte Tin ensures durability and compliance with RoHS regulations. The JCC30DRST is the ideal choice for high-reliability connectivity in critical systems.