JCC30DRTH-S13

Heilind Number:SULJCC30DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC30DRTH-S13

Detailed Description

The JCC30DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 60 positions, it offers ample room for signal transmission. The female gender and straddle orientation make it suitable for various electronic systems. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and supporting up to 700VAC, this connector is ideal for critical industries. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Whether used in aerospace, military, or industrial applications, the JCC30DRTH-S13 guarantees high reliability and performance.