JCC30DRTH-S93

Heilind Number:SULJCC30DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRTH-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC30DRTH-S93

Detailed Description

JCC30DRTH-S93 is a high-performance female connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 60 positions with a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its through-hole mount type and straight orientation make installation easy and secure. Operating temperature range from -65 to 150°C ensures reliable performance in harsh environments. The connector is ideal for use in hi-rel applications requiring top-tier performance and durability. The matte tin termination plating adds to its longevity and reliability, making it suitable for various industries, including aerospace, defense, and telecommunications. Trust in the JCC30DRTHS93 for your critical board-to-board and card edge connection needs.