JCC30DRTI-S13

Heilind Number:SULJCC30DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRTI-S13

Detailed Description

This high-quality PCB connector, SKU JCC30DRTI-S13, is specifically designed for demanding applications that require reliable connectivity. Made of PA9T and Beryllium Copper, it ensures durability and performance. With a current rating of 3A and voltage rating of 700VAC, it is suitable for high-power transmission. The female connector features two rows with a pitch of 2.54mm (.1 in) and 60 positions, making it versatile for various PCB layouts. Its threaded mount type and card extender termination method ensure secure and stable connections. The contact material is Beryllium Copper with gold plating for excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, it is reliable in harsh environments. The connector's full bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.7mm (.185 in) and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width, it offers space-saving solutions without compromising functionality. The termination plating is matte tin, suitable for soldering. This connector falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it ideal for a range of electronic applications. Whether in aerospace, defense, or industrial settings, this JCC30DRTIS13 connector is a dependable choice for high-reliability connectivity.