| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC30DRTI-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULJCC30DRTI-S93 |
JCC30DRTI-S93
| Heilind Number: | SULJCC30DRTI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC30DRTI-S93 |
| ECAD Model: |
Specifications
Detailed Description
JCC30DRTI-S93 features a female connector with two rows of contacts, designed for threaded mounting on PCBs. The termination method is thru hole, with contact material made of durable beryllium copper and gold plating for enhanced conductivity. Each contact type is a full bellow, ensuring reliable performance. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Operating temperature range is -65 to 150 °C. The connector has 60 positions, with a tail length of 5.08 mm. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained PCB layouts. Termination plating is matte tin, and it falls under the category of Board To Board PCB Connectors and Card Edge Connectors. The product is not designed for high reliability (hi_rel) applications.

