JCC30DRTI

Heilind Number:SULJCC30DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC30DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC30DRTI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC30DRTI

Detailed Description

SKU JCC30DRTI features a female connector with two rows designed for threaded mounting on PCBs. Constructed with PA9T and Beryllium Copper, it ensures durability and reliable performance. The Full Bellow contact type, made of Gold-plated Beryllium Copper, guarantees efficient signal transmission with a maximum amperage of 3 A and voltage of 700 VAC. With 60 positions spaced at 2.54 mm pitch, this connector offers high-density connectivity. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various environments. The termination method is Through Hole with Matte Tin plating, ensuring secure and stable connections. The compact design of 10.95 mm height and 8.38 mm width makes it ideal for space-constrained applications. Perfect for hi-rel applications, the JCC30DRTI is a reliable solution for board-to-board and card edge connections.